
This 12V yellow LED has a forward current of 31mA and operates at a maximum temperature of 105°C. It is panel mount and RoHS compliant. The LED has a yellow illumination color and a yellow lens color with a square lens style.
VCC Chml 2191L7-12V technical specifications.
| Color | Yellow |
| Forward Current | 31mA |
| Height | 1.65inch |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Square |
| Max Operating Temperature | 105°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2191L |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2191L7-12V to view detailed technical specifications.
No datasheet is available for this part.