
The 2330D1 LED has a package quantity of 100 and is packaged in bulk. It operates at 125V with a current rating of 1.9mA and is terminated with wire leads. The LED is a red, diffused color with a 22AWG wire/cable gauge.
Sign in to ask questions about the VCC Chml 2330D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2330D1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Lens Color | Red, Diffused |
| Mount | Panel |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2330D |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2330D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
