
The 2330QD1 is a 125V LED with a rectangular lens style and red color. It has a current rating of 1.9mA and operates at 125V. The LED is packaged in a bulk quantity of 100 and has a package quantity of 100. It is a part of the 2330Q series and has a quick connect termination.
Sign in to ask questions about the VCC Chml 2330QD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 2330QD1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Rectangular |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2330Q |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2330QD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
