CHICAGO MINIATURE LIGHTING 24PSB-10PK LAMP, INCANDESCENT, TELEPHONE SLIDE #5, 24V
VCC Chml 24PSB-10PK technical specifications.
| Current Rating | 73mA |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Mount | Base |
| MSCP | 3000MSCP |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 24PSB-10PK to view detailed technical specifications.
No datasheet is available for this part.