Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 25P-306A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Package/Case | 606 |
| Color | Orange |
| Diameter | 0.625inch |
| Height | 0.438inch |
| Lens Color | Orange |
| Lens Size | 15.88mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 25P |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 25P-306A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
