VCC Chml 2620QK3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Height | 0.55inch |
| Length | 13.97mm |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Domed |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2620Q |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2620QK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
