VCC Chml 2622QK5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.2mA |
| Height | 0.55inch |
| Length | 13.97mm |
| Lens Color | Green, Diffused |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 2622QK |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2622QK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
