VCC Chml 2802 technical specifications.
| Lead Free | Lead Free |
| Lead/Base Style | Slide |
| Material | Polyester |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
