VCC Chml 2803 technical specifications.
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 2803 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 2803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
