
The 28PSB--10PK LED features a clear lens and clear color. It operates at a maximum current rating of 40mA and has a voltage rating of 28V. The LED is designed for base mount applications and has a life expectancy of 5000 hours. It is packaged in quantities of 10.
Sign in to ask questions about the VCC Chml 28PSB--10PK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 28PSB--10PK technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1600MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 28PSB--10PK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.