
This optocoupler features a 24V operating supply voltage and a 24V voltage rating. It has a wedge base style and a round, domed lens style. The device is rated for 5000 hours of life and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 3-505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3-505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.