VCC Chml 3011- technical specifications.
| Color | Clear |
| Current Rating | 1.29A |
| Lead/Base Style | Bayonet |
| Mount | Base |
| MSCP | 44MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3011- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.