VCC Chml 3062 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 3062 |
| Termination | SNAP-ON |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 3062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.