Lamp, Incandescent, S-8 Single Contact Bayonet, 28 V, 0.67 A, 21 MSCP, 300 hrs
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Current Rating | 670mA |
| Lens Color | Clear |
| Life (Hours) | 300Hour |
| Mount | Base |
| MSCP | 21MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage | 28V |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |