CML 311 LMP S-11 INC Single Contact Bayonet Base Part of the VCC Family of Products
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Life (Hours) | 300Hour |
| Mount | Base |
| MSCP | 50MSCP |
| Operating Supply Current | 1.29A |
| Operating Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |