VCC Chml 327 technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 4000Hour |
| Mount | Flanges |
| MSCP | 0.34MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.