
Incandescent lamp with a 6V DC rating, featuring a clear, round, domed lens and a midget flange lead/base style for flange mounting. This lamp operates at 200mA, providing 0.6 MSCP, and offers a lifespan of 1000 hours. Supplied in bulk packaging, each unit contains 100 lamps.
Sign in to ask questions about the VCC Chml 328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 328 technical specifications.
| Color | Clear |
| Current Rating | 200mA |
| Lead/Base Style | Midget Flange |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1000Hour |
| Mount | Flanges |
| MSCP | 0.6MSCP |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
