
Incandescent lamp module featuring a midget groove base and clear, round, domed lens. Operates at 28V with a current rating of 0.04A, delivering 0.34 MSCP. Designed for general illumination applications with a 4000-hour lifespan. Module dimensions include a 0.23-inch diameter and 0.625-inch length. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Clear |
| Diameter | 0.23inch |
| Lead/Base Style | Midget Groove |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 4000Hour |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
