
General purpose incandescent lamp with a 6.3V operating voltage and 200mA current rating. Features a clear lens and a midget flange lead/base style for secure mounting. Offers a lifespan of 20,000 hours and a brightness of 0.4 MSCP. This lamp has a diameter of 0.23 inches and a length of 0.625 inches, supplied in bulk packaging.
VCC Chml 381 technical specifications.
| Color | Clear |
| Current Rating | 200mA |
| Diameter | 0.23inch |
| Lead/Base Style | Midget Flange |
| Length | 0.625inch |
| Lens Color | Clear |
| Life (Hours) | 20000Hour |
| Mount | Flanges |
| MSCP | 0.4MSCP |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
