
This Clear Midget Flange LED has a voltage rating of 28V and a current rating of 40mA. It has a life expectancy of 10000 hours and is designed for flanged mount applications. The LED is packaged in bulk quantities of 100 and is lead-free compliant. It has a diameter of 0.23inch and a length of 0.625inch, with a round, domed lens style and a clear lens color.
VCC Chml 385 technical specifications.
| Color | Clear |
| Current Rating | 40mA |
| Diameter | 0.23inch |
| Lead Free | Lead Free |
| Lead/Base Style | Midget Flange |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| Mount | Flanges |
| MSCP | 0.15MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
