
The 28V 40mA Midget Flange LED is a general-purpose optoelectronic component with a clear, round, domed, and tubular lens. It has a current rating of 40mA and a voltage rating of 28V. The LED is packaged in a bulk quantity of 100 and has a lead-free and MSCP of 0.3. It is designed for use in applications where a midget flange mount is required, with a diameter of 0.23inch and a length of 0.625inch. The LED is expected to last for 7000 hours and is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 387 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Clear |
| Current Rating | 40mA |
| Diameter | 0.23inch |
| Lead Free | Lead Free |
| Lead/Base Style | Midget Flange |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed, Clear, Tubular |
| Life (Hours) | 7000Hour |
| Mount | Flanges |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 387 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.