
The 28V 40mA Midget Groove LED Module is a general-purpose optoelectronic component with a clear, round, domed lens. It has a current rating of 40mA and an operating supply voltage of 28V. The module is packaged in a bulk quantity of 100 units and has a life expectancy of 7000 hours. It is designed for base mounting and has a diameter of 0.23inch and a length of 0.625inch.
Sign in to ask questions about the VCC Chml 388 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 388 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 40mA |
| Diameter | 0.23inch |
| Lead/Base Style | Midget Groove |
| Length | 0.625inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 7000Hour |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 388 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.