This general optoelectronics component features brass contacts with a tin plating, measuring 7.87mm in length and constructed with nylon insulation. It is available in bulk packaging with 100 pieces per package. The component has a straight orientation and a pitch of 5.71mm.
VCC Chml 4111 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation Material | Nylon |
| Length | 7.87mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.71mm |
| RoHS | Compliant |
No datasheet is available for this part.