
Green diffused 3mm round through-hole LED emitter. Features a 50° viewing angle and 1.6mcd luminous intensity at a 565nm wavelength. Operates with a 2mA forward current and a 5V reverse voltage, with a power dissipation of 24mW. This RoHS compliant component has a maximum operating temperature of 100°C and a minimum of -20°C.
VCC Chml 4300F5LC technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.18mm |
| Forward Current | 2mA |
| Height | 6.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 24mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4300F5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
