The 4300H7LC-TR1 is a radial LED with a yellow color and luminous intensity of 2.1 millicandelas. It has a viewing angle of 50 degrees and is available in a package quantity of 1200. The LED is packaged in tape and reel format for easy mounting. It is suitable for use in various applications where a yellow LED is required.
VCC Chml 4300H7LC-TR1 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.94mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.1mcd |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Viewing Angle | 50° |
| RoHS | Compliant |
No datasheet is available for this part.