Sign in to ask questions about the VCC Chml 4301H5/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4301H5/5 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 8.61mm |
| Illumination Color | Green |
| Lens Color | Green, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4301H5/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.