This single LED has a round, domed, diffused lens with a 1.78mm diameter and emits orange light with a luminous intensity of 4mcd. It is available in a bulk package with 1000 units per package. The LED is through hole and surface mount compatible and RoHS compliant. The LED's dimensions are 2.92mm in height, 2.21mm in width, and 2.03mm in length.
Sign in to ask questions about the VCC Chml 4302T3-5VLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4302T3-5VLC technical specifications.
| Package/Case | Axial |
| Color | Orange |
| Height | 2.92mm |
| Length | 2.03mm |
| Lens Color | Orange |
| Lens Size | 1.78mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole, Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4302T3-5VLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.