
Green diffused through-hole LED emitter with a 3mm round, domed, diffused lens. Features a 562nm wavelength, 10mcd luminous intensity, and a 90° viewing angle. Operates with a 10mA forward current and a 5V reverse voltage, with a power dissipation of 120mW. Packaged in bulk with 1000 units per package.
VCC Chml 4303F5 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.3mm |
| Forward Current | 10mA |
| Height | 6.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4303F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.