
This radial LED from VCC Chml features a 5mm round dome diffused lens and emits orange light at a wavelength of 608nm. The device is rated for a forward current of 10mA and has a luminous intensity of 20mcd. The LED is packaged in a radial configuration and is available in quantities of 1000 in bulk packaging. The device is RoHS compliant and suitable for use in optoelectronic applications.
VCC Chml 4304H3 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 10mA |
| Height | 9.98mm |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4304H |
| Viewing Angle | 60° |
| Wavelength | 608nm |
| RoHS | Compliant |
No datasheet is available for this part.