Sign in to ask questions about the VCC Chml 4304H7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4304H7 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 10mA |
| Height | 9.98mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4304H |
| Viewing Angle | 65° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4304H7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
