
This is a single LED with a wavelength of 563nm and a luminous intensity of 100mcd. It has a forward current rating of 20mA and is available in a radial package with through hole mount. The LED is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. The viewing angle is 30° and the lens is clear with a round, domed, dome, and diffused style. The LED is green in color with a 5mm lens size.
Sign in to ask questions about the VCC Chml 4305H5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4305H5 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 9.9mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4305H5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
