
This green LED features a 4.83mm round flat lens and is made of polycarbonate material. It is available in a bulk packaging quantity of 1000 units. The LED is not RoHS compliant. It has a single LED and is part of the 4335 series.
Sign in to ask questions about the VCC Chml 4335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4335 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Size | 4.83mm |
| Lens Style | Round, Flat |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4335 |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.