The VCC Chml 4343 series LED has a diameter of 0.39inch and a height of 0.44inch. It features a snap in mount and is made of PC, Polycarbonate material. The LED is orange in color and has a round, domed, dome lens style with a diffused transparency. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
VCC Chml 4343 technical specifications.
| Color | Orange |
| Diameter | 0.39inch |
| Height | 0.44inch |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4343 |
| Shape | Dome |
| RoHS | Compliant |