Sign in to ask questions about the VCC Chml 4345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4345 technical specifications.
| Color | Green |
| Diameter | 0.39inch |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4345 |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
