This green and red LED features a luminous intensity of 0.6mcd and a viewing angle of 60°. It is packaged in a radial configuration with a package quantity of 100 and is available in bulk packaging. The LED is RoHS compliant and has a power dissipation of 115mW. It measures 8mm in height and 5.51mm in length, with a depth of 3.99mm.
VCC Chml 4362D1/5 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 3.99mm |
| Forward Current | 20mA |
| Height | 8mm |
| Length | 5.51mm |
| Lens Style | Clear, Tinted, Diffused, Colorless, Colored |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.