Sign in to ask questions about the VCC Chml 4632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 4632 technical specifications.
| Color | Clear |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.