VCC Chml 4740 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Acetal |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 4740 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.