VCC Chml 4743 technical specifications.
| Color | Orange, Diffused |
| Diameter | 0.38inch |
| Height | 0.33inch |
| Material | PC, Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 4743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.