
4740 Series, snap-on retainer clip for low-profile .312 dia mounting hole lenses
VCC Chml 4747 technical specifications.
| Color | Yellow, Diffused |
| Material | Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.