VCC Chml 5100-824 technical specifications.
| Body Material | Glass, Polyester |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 5100 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5100-824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.