
Green diffused LED panel mount indicator with a 12V operating supply voltage. Features a 5/32" mounting hole, dome diffused lens, and wire lead termination. Delivers 8mcd luminous intensity at a 60° viewing angle with a 20mA current rating. RoHS compliant.
VCC Chml 5110F5-12V technical specifications.
| Package/Case | T |
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 4.83mm |
| Forward Current | 13mA |
| Height | 0.6inch |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5110F |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5110F5-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.