
This red LED has a luminous intensity of 10 millicandela and operates at a voltage of 2V. It is rated for a forward current of 10mA and features a dome-shaped lens with diffused transparency. The LED is mounted on a panel and is available in a package quantity of 100. It is compliant with RoHS regulations.
VCC Chml 5120F1 technical specifications.
| Current | 30mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5120F |
| Termination | Wire Leads |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5120F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.