
The 5120F5 LED emitter from VCC Chml features a green dome diffused lens with a luminous intensity of 16mcd. It operates at a voltage of 2.2V and has a forward current rating of 10mA. The LED is mounted on a panel and is available in a bulk packaging quantity of 100. The device is compliant with RoHS regulations.
VCC Chml 5120F5 technical specifications.
| Current | 30mA |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5120F |
| Termination | Wire Leads |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5120F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.