Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 5139-038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium, Anodized |
| Color | Black |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5139-038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.