VCC Chml 5210F5 technical specifications.
| Color | Green |
| Current | 30mA |
| Current Rating | 20mA |
| Depth | 5.33mm |
| Forward Current | 20mA |
| Height | 0.58inch |
| Illumination Color | Green |
| Length | 5.33mm |
| Lens Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 12mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5210F |
| Termination | Wire |
| Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5210F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.