
The 5210F7 is a yellow LED with a luminous intensity of 20 millicandelas and a forward current rating of 20 milliamps. It operates at a voltage of 2.1 volts and is available in a bulk packaging quantity of 100. This device is compliant with RoHS regulations and features a dome-style lens.
VCC Chml 5210F7 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 20mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5210F |
| Termination | Wire |
| Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5210F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.