This single red LED has a forward current of 12mA and a luminous intensity of 8mcd. It is rated for 12V and has a viewing angle of 60°. The LED is available in a bulk packaging quantity of 100 and is RoHS compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 15mA |
| Forward Current | 12mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Round |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| Wavelength | 635nm |
| RoHS | Compliant |