Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 5302H5-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15mA |
| Diameter | 0.2inch |
| Forward Current | 12mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Color | Green |
| Lens Style | Dome, Round |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5300 |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5302H5-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
