
Bi-color LED emitter, red and green illumination, featuring a 5mm diffused dome lens. This through-hole, right-angle component operates with a 10mA forward current and a 2.1V forward voltage. It offers a 60° viewing angle and a luminous intensity of 6.3mcd. The lead-free, RoHS-compliant emitter has a 7.62mm depth, height, length, and width.
Sign in to ask questions about the VCC Chml 5305H1/5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 5305H1/5 technical specifications.
| Color | Green, Red |
| Depth | 7.62mm |
| Forward Current | 10mA |
| Height | 7.62mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Diffused, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5305 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5305H1/5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
