VCC Chml 5305H3/5 technical specifications.
| Color | Green, Orange |
| Current | 10mA |
| Depth | 7.62mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Round, Domed |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5305 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5305H3/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.